Kingbright KPTB-1612SURKCGKC
| Manufacturer | |
| MPN | KPTB-1612SURKCGKC |
| LCSC Part # | C22371380 |
| Packaging | SMD-4P,1.6x1.3mm |
| Customer # | |
| Key Attributes | LED RED, GREEN WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,1.6x1.3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.95V;2.1V | |
| Wavelength - Dominant | 630nm;570nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd;50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm;574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 150° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded.
Features
- 1.6 mm x 1.25 mm SMD LED, 0.65 mm thickness
- Bi- color, low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen- free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2985 | $ 1.49 |
| 50+ | $ 0.2387 | $ 11.94 |
| 150+ | $ 0.2131 | $ 31.97 |
| 500+ | $ 0.1812 | $ 90.60 |
| 2,000+ | $ 0.145 | $ 290.00 |
| 4,000+ | $ 0.1364 | $ 545.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | SMD-4P,1.6x1.3mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.95V;2.1V | |
| Wavelength - Dominant | 630nm;570nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 200mcd;50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm;574nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 150° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Hyper Red source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. The Green source color devices are made with AlGaInP on GaAs substrate Light Emitting Diode. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded.
Features
- 1.6 mm x 1.25 mm SMD LED, 0.65 mm thickness
- Bi- color, low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Package: 2000 pcs / reel
- Moisture sensitivity level: 3
- Halogen- free
- RoHS compliant
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



