LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose MUR1060CTR product image
  • MUR1060CTR thumbnail 1
  • MUR1060CTR thumbnail 2
  • MUR1060CTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose MUR1060CTRRoHS

Manufacturer
Wild GooseAsian Brands
MPN
MUR1060CTR
LCSC Part #
C22369108
Packaging
TO-220
Customer #
Key Attributes
Diode 600V TO-220
Datasheetpdf iconWild Goose MUR1060CTR
In-Stock: 435
435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3552$ 1.78
50+$ 0.2814$ 14.07
150+$ 0.2497$ 37.46
500+$ 0.2102$ 105.10
2,000+$ 0.1927$ 385.40
5,000+$ 0.1821$ 910.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWild Goose
PackagingTO-220
Reverse Recovery Time (trr)35ns
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@5A
Reverse Leakage Current (Ir)10uA
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current150A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Pulse test: pulse width = 300μs, duty cycle ≤ 2.0%