Wild Goose WGC3998
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGC3998 |
| LCSC Part # | C22369082 |
| Package | TO-264 |
| Customer # | |
| Key Attributes | TRANS 800V 20A TO-264 |
| Description | Bipolar (BJT) Transistor 800V 20A 200W Through Hole TO-264 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Package | TO-264 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.3448 | $ 3.34 |
10+ | $ 2.859 | $ 28.59 |
25+ | $ 2.5709 | $ 64.27 |
100+ | $ 2.2797 | $ 227.97 |
500+ | $ 2.1439 | $ 1071.95 |
1,000+ | $ 2.0836 | $ 2083.60 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$