Wild Goose WGC3320
| Manufacturer | Wild GooseAsian Brands |
| MPN | WGC3320 |
| LCSC Part # | C22369075 |
| Packaging | TO-3P |
| Customer # | |
| Key Attributes | TRANS 400V 15A TO-3P |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3P | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 10 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 15A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | 0℃~+70℃ | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3P | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 10 | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 15A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | 0℃~+70℃ | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0514 | $ 1.05 |
| 10+ | $ 0.8757 | $ 8.76 |
| 30+ | $ 0.7796 | $ 23.39 |
| 90+ | $ 0.6706 | $ 60.35 |
| 450+ | $ 0.6218 | $ 279.81 |
| 900+ | $ 0.599 | $ 539.10 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3P | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 10 | |
| Emitter-Base Voltage VEBO | 7V | |
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 15A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | 0℃~+70℃ | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Packaging | TO-3P | |
| Current - Collector Cutoff | 1mA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 10 | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 80W | |
| Current - Collector(Ic) | 15A | |
| Configuration | - | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | 0℃~+70℃ | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



