LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose WGD4515 product image
  • WGD4515 thumbnail 1
  • WGD4515 thumbnail 2
  • WGD4515 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose WGD4515RoHS

Manufacturer
Wild GooseAsian Brands
MPN
WGD4515
LCSC Part #
C22369074
Packaging
TO-3P
Customer #
Key Attributes
TRANS NPN 400V 15A TO-3P
Datasheetpdf iconWild Goose WGD4515
In-Stock: 155
155 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9415$ 0.94
10+$ 0.7785$ 7.79
30+$ 0.6895$ 20.69
90+$ 0.5884$ 52.96
450+$ 0.5432$ 244.44
900+$ 0.5236$ 471.24
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerWild Goose
PackagingTO-3P
Current - Collector Cutoff100uA
Transition frequency(fT)4MHz
Collector - Emitter Voltage VCEO400V
Emitter-Base Voltage VEBO9V
DC Current Gain50
Current - Collector(Ic)15A
Pd - Power Dissipation120W
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))1V