Wild Goose WGD13005
| Manufacturer |
Wild Goose
Asian Brands |
| Mfr. Part # | WGD13005 |
| LCSC Part # | C22369066 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS 400V 4A TO-220 |
| Description | Bipolar (BJT) Transistor 400V 4A 70W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wild Goose | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1771 $ 0.1506 | $ 0.75 |
50+ | $ 0.139 $ 0.1182 | $ 5.91 |
150+ | $ 0.1228 $ 0.1044 | $ 15.66 |
500+ | $ 0.1024 $ 0.0871 | $ 43.55 |
2,000+ | $ 0.0934 $ 0.0794 | $ 158.80 |
5,000+ | $ 0.0879 $ 0.0748 | $ 374.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$