LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose MBRF10150SCT product image
  • MBRF10150SCT thumbnail 1
  • MBRF10150SCT thumbnail 2
  • MBRF10150SCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose MBRF10150SCTRoHS

Manufacturer
Wild GooseAsian Brands
MPN
MBRF10150SCT
LCSC Part #
C22369005
Packaging
TO-220F
Customer #
Key Attributes
DIODE SCHOTTKY 150V TO-220F
Datasheetpdf iconWild Goose MBRF10150SCT
In-Stock: 470
470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1229$ 0.61
50+$ 0.0979$ 4.90
150+$ 0.0854$ 12.81
500+$ 0.076$ 38.00
2,000+$ 0.0685$ 137.00
5,000+$ 0.0648$ 324.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerWild Goose
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)150V
Voltage - Forward(Vf@If)880mV@6A
Reverse Leakage Current (Ir)100uA@150V
Current - Rectified10A
Non-Repetitive Peak Forward Surge Current100A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low power loss, high efficiency.
  • High surge capability.
  • Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications.
  • Metal-silicon junction, majority carrier conduction.
  • High current capability, low forward voltage drop.
  • Guard ring for overvoltage protection.
  • TO-220F package.
  • RoHS compliant.