Wild Goose MBR30150SCT
| Manufacturer | Wild GooseAsian Brands |
| MPN | MBR30150SCT |
| LCSC Part # | C22368994 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | TO-220 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency.
- High surge capability.
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications.
- Metal-silicon junction, majority carrier conduction.
- High current capability, low forward voltage drop.
- Guard ring for overvoltage protection.
- TO-220 package.
- RoHS compliant.
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2656 | $ 1.33 |
| 50+ | $ 0.2085 | $ 10.43 |
| 150+ | $ 0.1841 | $ 27.62 |
| 500+ | $ 0.1536 | $ 76.80 |
| 2,000+ | $ 0.14 | $ 280.00 |
| 5,000+ | $ 0.1319 | $ 659.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | TO-220 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 900mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 200A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency.
- High surge capability.
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications.
- Metal-silicon junction, majority carrier conduction.
- High current capability, low forward voltage drop.
- Guard ring for overvoltage protection.
- TO-220 package.
- RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



