LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZX84C3V9 product image
  • BZX84C3V9 thumbnail 1
  • BZX84C3V9 thumbnail 2
  • BZX84C3V9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Wild Goose BZX84C3V9RoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZX84C3V9
LCSC Part #
C22368955
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.9V 300mW SOT-23
Datasheetpdf iconWild Goose BZX84C3V9
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0101$ 5.05
3,000+$ 0.0085$ 25.50
6,000+$ 0.0076$ 45.60
24,000+$ 0.0067$ 160.80
51,000+$ 0.0063$ 321.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 300mW power dissipation
  • Zener voltage range 2.4V ~ 43V
  • Ultra-small SMD package power dissipation
  • RoHS compliant
  • SOT-23 package