LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZX84C3V6 product image
Images for reference only

Wild Goose BZX84C3V6RoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZX84C3V6
LCSC Part #
C22368954
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.6V 300mW SOT-23
Datasheetpdf iconWild Goose BZX84C3V6
In-Stock: 3,650
3,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0139$ 0.70
500+$ 0.0108$ 5.40
3,000+$ 0.0091$ 27.30
6,000+$ 0.0081$ 48.60
24,000+$ 0.0072$ 172.80
51,000+$ 0.0067$ 341.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 300mW power dissipation
  • Zener voltage range 2.4V ~ 43V
  • Ultra-small SMD package power dissipation
  • RoHS compliant
  • SOT-23 package