LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZX84C2V7 product image
Images for reference only

Wild Goose BZX84C2V7RoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZX84C2V7
LCSC Part #
C22368951
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 300mW SOT-23
Datasheetpdf iconWild Goose BZX84C2V7
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0143$ 0.72
500+$ 0.0112$ 5.60
3,000+$ 0.0095$ 28.50
6,000+$ 0.0085$ 51.00
24,000+$ 0.0076$ 182.40
51,000+$ 0.0071$ 362.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)20uA@1V
Impedance(Zzt)100Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.5V~2.9V
Zener Voltage(Nom)2.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 300mW power dissipation
  • Zener voltage range 2.4V ~ 43V
  • Ultra-small SMD package power dissipation
  • RoHS compliant
  • SOT-23 package