LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZT52C30S product image
Images for reference only

Wild Goose BZT52C30SRoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZT52C30S
LCSC Part #
C22368945
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 30V 200mW SOD-323
Datasheetpdf iconWild Goose BZT52C30S
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0096$ 4.80
3,000+$ 0.0082$ 24.60
6,000+$ 0.0073$ 43.80
24,000+$ 0.0065$ 156.00
51,000+$ 0.0061$ 311.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 200mW max.
  • Wide Zener reverse voltage range, 2.4V to 43V.
  • Ideal for automated assembly processes.