LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Wild Goose BZT52C43 product image
Images for reference only

Wild Goose BZT52C43RoHS

Manufacturer
Wild GooseAsian Brands
MPN
BZT52C43
LCSC Part #
C22368912
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 43V 500mW SOD-123
Datasheetpdf iconWild Goose BZT52C43
In-Stock: 2,550
2,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0111$ 0.56
500+$ 0.0087$ 4.35
3,000+$ 0.0073$ 21.90
6,000+$ 0.0065$ 39.00
24,000+$ 0.0058$ 139.20
51,000+$ 0.0054$ 275.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerWild Goose
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@33V
Impedance(Zzt)130Ω
Diode Configuration1 Independent
Zener Voltage(Range)40V~46V
Zener Voltage(Nom)43V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Total power dissipation: 500mW maximum.
  • Wide Zener reverse voltage range, 2.0V to 75V.
  • Small plastic package for surface mount designs.