Wild Goose SM712
| Manufacturer | Wild GooseAsian Brands |
| MPN | SM712 |
| LCSC Part # | C22368649 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 7VWM 12VWM 20VC 30VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOT-23 | |
| Clamping Voltage | 20V;30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us;10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,270
1,270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.049$ 0.0481 | $ 0.48 |
| 100+ | $ 0.0387$ 0.0380 | $ 3.80 |
| 300+ | $ 0.0336$ 0.0330 | $ 9.90 |
| 3,000+ | $ 0.0298$ 0.0292 | $ 87.60 |
| 6,000+ | $ 0.0267$ 0.0262 | $ 157.20 |
| 9,000+ | $ 0.0252$ 0.0247 | $ 222.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Wild Goose | |
| Packaging | SOT-23 | |
| Clamping Voltage | 20V;30V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A@8/20us;10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 7.5V;13.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



