LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xinyangze YZT1069-06115-30025-01 product image
  • YZT1069-06115-30025-01 thumbnail 1
  • YZT1069-06115-30025-01 thumbnail 2
  • YZT1069-06115-30025-01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xinyangze YZT1069-06115-30025-01RoHS

Manufacturer
XinyangzeAsian Brands
MPN
YZT1069-06115-30025-01
LCSC Part #
C22368222
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER 30POS 2.54mm TH
Datasheetpdf iconXinyangze YZT1069-06115-30025-01
Custom CablesMOQ 1pc
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1434$ 0.72
50+$ 0.1126$ 5.63
150+$ 0.0994$ 14.91
500+$ 0.083$ 41.50
2,500+$ 0.0756$ 189.00
5,000+$ 0.0712$ 356.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXinyangze
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsPin Header
Number of Rows1
Mounting TypeThrough Hole
Insulation Height2.54mm
Length of Mating Pin6mm
Operating Temperature-25℃~+105℃
Contact MaterialCopper alloy
Length of End Connection Pin3mm
Number of PINs30P
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Pin Structure1x30P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.