LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Bossie BX-SH1.0-14PLT product image
  • BX-SH1.0-14PLT thumbnail 1
  • BX-SH1.0-14PLT thumbnail 2
  • BX-SH1.0-14PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-SH1.0-14PLT

Manufacturer
BossieAsian Brands
MPN
BX-SH1.0-14PLT
LCSC Part #
C22368083
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 14POS 1mm
DatasheetBossie BX-SH1.0-14PLT
Custom CablesMOQ 1pc
In-Stock: 2,450
2,450 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1276$ 0.1213$ 0.61
50+$ 0.1166$ 0.1108$ 5.54
150+$ 0.1119$ 0.1064$ 15.96
500+$ 0.106$ 0.1007$ 50.35
2,500+$ 0.1033$ 0.0982$ 245.50
5,000+$ 0.1018$ 0.0968$ 484.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingSMD,P=1mm
Reference SeriesSH
Voltage Rating (Max)-
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch1mm
Current Rating1A
Flame Retardant Rating-
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Number of PINs14P
Operating Temperature-
Contact PlatingTin
Plastic Material-
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)16.35mm
Row Spacing-
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.