FANGCHENG FC-LF1608-3.5mH-6.0A-L
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-LF1608-3.5mH-6.0A-L |
| LCSC Part # | C22367874 |
| Package | Through Hole-4P,17x12mm |
| Customer # | |
| Key Attributes | CMC 3.5mH 6A 2LN TH |
| Description | 3.5mH@10kHz 50mΩ 2 Through Hole-4P,17x12mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | Through Hole-4P,17x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
519 
519
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9527 | $ 0.95 |
10+ | $ 0.7644 | $ 7.64 |
30+ | $ 0.6694 | $ 20.08 |
80+ | $ 0.5916 | $ 47.33 |
480+ | $ 0.5355 | $ 257.04 |
960+ | $ 0.506 | $ 485.76 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$