FANGCHENG FCH1350-270M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FCH1350-270M |
| LCSC Part # | C22367870 |
| Packaging | SMD,13.7x12.8mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 6A 50mΩ SMD,13.7x12.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,13.7x12.8mm | |
| Current Rating | 6A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 7A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low cost
- Shielded construction
- High current rating, up to 38A DC
- High current ISAT, up to 60A DC
- Ultra-low DCR
- Low noise
- RoHS compliant
Applications
AI Translation
- PDA/Laptop/Desktop/Server applications
- DC/DC converters
In-Stock: 1,353
1,353 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4753 | $ 0.48 |
| 10+ | $ 0.3695 | $ 3.70 |
| 30+ | $ 0.3239 | $ 9.72 |
| 100+ | $ 0.2686 | $ 26.86 |
| 500+ | $ 0.2556 | $ 127.80 |
| 1,000+ | $ 0.2409 | $ 240.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,13.7x12.8mm | |
| Current Rating | 6A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 50mΩ | |
| Current - Saturation(Isat) | 7A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low cost
- Shielded construction
- High current rating, up to 38A DC
- High current ISAT, up to 60A DC
- Ultra-low DCR
- Low noise
- RoHS compliant
Applications
AI Translation
- PDA/Laptop/Desktop/Server applications
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



