HXY MOSFET NX2301PVL-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | NX2301PVL-HXY |
| LCSC Part # | C22367321 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 650mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 2.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 650mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0551 | $ 0.55 |
| 100+ | $ 0.0444 | $ 4.44 |
| 300+ | $ 0.039 | $ 11.70 |
| 3,000+ | $ 0.035 | $ 105.00 |
| 6,000+ | $ 0.0318 | $ 190.80 |
| 9,000+ | $ 0.0302 | $ 271.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 2.3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 650mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 58pF | |
| Current - Continuous Drain(Id) | 2.3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 650mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 130mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 285pF | |
| Gate Charge(Qg) | 2.9nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C22367321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



