HXY MOSFET SI7415DN-T1-GE3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI7415DN-T1-GE3-HXY |
| LCSC Part # | C22367201 |
| Packaging | DFN3X3-8L |
| Customer # | |
| Key Attributes | MOSFET 60V 20A DFN3X3-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3X3-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 6.1nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3X3-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 6.1nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 46
46 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7568 | $ 0.76 |
| 10+ | $ 0.6093 | $ 6.09 |
| 30+ | $ 0.5363 | $ 16.09 |
| 100+ | $ 0.4633 | $ 46.33 |
| 500+ | $ 0.4189 | $ 209.45 |
| 1,000+ | $ 0.3967 | $ 396.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3X3-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 20A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 6.1nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3X3-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 100pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 55mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 585pF | |
| Gate Charge(Qg) | 6.1nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C22367201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



