LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MMBF170-F-HXY product image
  • MMBF170-F-HXY thumbnail 1
  • MMBF170-F-HXY thumbnail 2
  • MMBF170-F-HXY thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HXY MOSFET MMBF170-F-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MMBF170-F-HXY
LCSC Part #
C22367167
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 60V 0.3A SOT-23
Datasheetpdf iconHXY MOSFET MMBF170-F-HXY
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.0201$ 4.02
600+$ 0.017$ 10.20
3,000+$ 0.0152$ 45.60
9,000+$ 0.0136$ 122.40
21,000+$ 0.0128$ 268.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)11pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)4.2pF
RDS(on)1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)21pF
Gate Charge(Qg)1.7nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece