HXY MOSFET RZE002P02TL-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | RZE002P02TL-HXY |
| LCSC Part # | C22367060 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 0.66A SOT-523 |
| Datasheet | HXY MOSFET RZE002P02TL-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-523 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 660mA | |
| Ciss-Input Capacitance | 115pF | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 560mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-523 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 660mA |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 115pF | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 560mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364$ 0.0321 | $ 0.64 |
| 200+ | $ 0.0289$ 0.0255 | $ 5.10 |
| 600+ | $ 0.0247$ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0222$ 0.0196 | $ 58.80 |
| 9,000+ | $ 0.02$ 0.0176 | $ 158.40 |
| 21,000+ | $ 0.0189$ 0.0167 | $ 350.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-523 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 660mA | |
| Ciss-Input Capacitance | 115pF | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 560mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-523 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 15pF | |
| Current - Continuous Drain(Id) | 660mA |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 115pF | |
| Pd - Power Dissipation | 150mW | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 560mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C22367060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FDY102PZ-HXY | HXY MOSFET | Similar | SOT-523 | 15 | $0.0433 $0.0866 | ||
| DMP2004TK-HXY | HXY MOSFET | Similar | SOT-523 | 90 | $0.0567 $0.0629 | ||
| RTE002P02-HXY | HXY MOSFET | Similar | SOT-523 | 170 | $0.0451 $0.0501 | ||
| HDMG1013T7 | HXY MOSFET | Similar | SOT-523 | 2,980 | $0.0283 $0.0321 | ||
| NTA4151PT1G-HXY | HXY MOSFET | Similar | SOT-523 | 460 | $0.0341 $0.0401 |



