LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HXY MOSFET IRLML6402GPBF-HXY product image
  • IRLML6402GPBF-HXY thumbnail 1
  • IRLML6402GPBF-HXY thumbnail 2
  • IRLML6402GPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRLML6402GPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRLML6402GPBF-HXY
LCSC Part #
C22367041
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 20V 4.2A SOT-23
Datasheetpdf iconHXY MOSFET IRLML6402GPBF-HXY
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0336$ 0.0269$ 0.27
100+$ 0.0328$ 0.0263$ 2.63
300+$ 0.0323$ 0.0259$ 7.77
1,000+$ 0.0318$ 0.0255$ 25.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Drain to Source Voltage20V
Output Capacitance(Coss)290pF
Current - Continuous Drain(Id)4.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV
Pd - Power Dissipation1.7W
Reverse Transfer Capacitance (Crss@Vds)190pF
RDS(on)48mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)740pF
Gate Charge(Qg)7.8nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece