HXY MOSFET FDS6892A-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FDS6892A-HXY |
| LCSC Part # | C22367027 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 8A SOP-8 |
| Description | N-Channel Array 20V 8A 2.25W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35
35
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2152 | $ 1.08 |
50+ | $ 0.169 | $ 8.45 |
150+ | $ 0.1492 | $ 22.38 |
500+ | $ 0.1245 | $ 62.25 |
3,000+ | $ 0.1135 | $ 340.50 |
6,000+ | $ 0.1069 | $ 641.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$