HXY MOSFET NVTFWS008N04C-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | NVTFWS008N04C-HXY |
| LCSC Part # | C22366985 |
| Package | DFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A DFN3x3-8L |
| Description | 40V 60A 39W 8.5mΩ@10V One N-channel DFN3x3-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN3x3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
952 
952
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2794 $ 0.2096 | $ 0.21 |
10+ | $ 0.2732 $ 0.2049 | $ 2.05 |
30+ | $ 0.2686 $ 0.2015 | $ 6.05 |
100+ | $ 0.2639 $ 0.1980 | $ 19.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$