LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMN4034SSD-HXY product image
  • DMN4034SSD-HXY thumbnail 1
  • DMN4034SSD-HXY thumbnail 2
  • DMN4034SSD-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMN4034SSD-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMN4034SSD-HXY
LCSC Part #
C22366958
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH ARR 40V 12A SOP-8
Datasheetpdf iconHXY MOSFET DMN4034SSD-HXY
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3716$ 1.86
50+$ 0.2918$ 14.59
150+$ 0.2576$ 38.64
500+$ 0.2149$ 107.45
3,000+$ 0.1959$ 587.70
6,000+$ 0.1845$ 1107.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Output Capacitance(Coss)109pF
Current - Continuous Drain(Id)12A
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation2.9W
Reverse Transfer Capacitance (Crss@Vds)96pF
RDS(on)12mΩ@10V
Number2 N-Channel
Input Capacitance(Ciss)964pF
Gate Charge(Qg)22.9nC@10V
TypeN-Channel