HXY MOSFET FDD6635-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FDD6635-HXY |
| LCSC Part # | C22366948 |
| Package | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 60A TO-252-2L |
| Description | 40V 60A 64.6W 8.5mΩ@10V One N-channel TO-252-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2746 $ 0.1785 | $ 0.18 |
10+ | $ 0.2685 $ 0.1746 | $ 1.75 |
30+ | $ 0.2639 $ 0.1716 | $ 5.15 |
100+ | $ 0.2608 $ 0.1696 | $ 16.96 |
Standard Packaging 2500/Full
Reel | ||