HXY MOSFET FDV301N-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | FDV301N-HXY |
| LCSC Part # | C22366936 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 0.1A SOT-23 |
| Description | N-Channel 30V 0.1A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
130
130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0402 $ 0.0314 | $ 0.31 |
100+ | $ 0.0318 $ 0.0248 | $ 2.48 |
300+ | $ 0.0276 $ 0.0216 | $ 6.48 |
3,000+ | $ 0.0244 $ 0.0191 | $ 57.30 |
6,000+ | $ 0.0219 $ 0.0171 | $ 102.60 |
9,000+ | $ 0.0207 $ 0.0162 | $ 145.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$