HXY MOSFET STD16NF06-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | STD16NF06-HXY |
| LCSC Part # | C22366913 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-252-2L |
| Datasheet | HXY MOSFET STD16NF06-HXY |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.355nF | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss) | 49pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.355nF | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss) | 49pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 1.355nF | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss) | 49pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.355nF | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss) | 49pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C22366913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DMN6040SK3-HXY | HXY MOSFET | Similar | TO-252-2L | 70 | $0.2414 $0.2541 | ||
| STD20NF06L-HXY | HXY MOSFET | Similar | TO-252-2L | 450 | $0.1747 $0.1838 | ||
| STD20NF06T4-HXY | HXY MOSFET | Similar | TO-252-2L | 20 | $0.1893 $0.1992 | ||
| IRFR4105PBF-HXY | HXY MOSFET | Similar | TO-252-2L | 55 | $0.1952 $0.2054 | ||
| IRLR2705PBF-HXY | HXY MOSFET | Similar | TO-252-2L | 185 | $0.1922 $0.2023 |



