HXY MOSFET DMP4047SK3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMP4047SK3-HXY |
| LCSC Part # | C22366886 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 25A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 107pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79.5pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.034uF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 725
725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2607 | $ 1.30 |
| 50+ | $ 0.2047 | $ 10.24 |
| 150+ | $ 0.1807 | $ 27.11 |
| 500+ | $ 0.1508 | $ 75.40 |
| 2,500+ | $ 0.1374 | $ 343.50 |
| 5,000+ | $ 0.1294 | $ 647.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 107pF | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79.5pF | |
| RDS(on) | 31mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.034uF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



