HXY MOSFET NVMFS5C466N-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | NVMFS5C466N-HXY |
| LCSC Part # | C22366806 |
| Package | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 70A DFN5x6-8L |
| Description | 40V 70A 72.3W 8.5mΩ@10V One N-channel DFN5x6-8L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | DFN5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3117 $ 0.2182 | $ 0.22 |
10+ | $ 0.304 $ 0.2128 | $ 2.13 |
30+ | $ 0.2993 $ 0.2096 | $ 6.29 |
100+ | $ 0.2947 $ 0.2063 | $ 20.63 |
Standard Packaging 5000/Full
Reel | ||