HXY MOSFET CSD18504Q5A-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | CSD18504Q5A-HXY |
| LCSC Part # | C22366801 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 70A DFN-8(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.509nF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 72.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 129pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 19.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.509nF | |
| Current - Continuous Drain(Id) | 55A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 72.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 129pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 19.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3842 | $ 1.92 |
| 50+ | $ 0.3044 | $ 15.22 |
| 150+ | $ 0.2701 | $ 40.52 |
| 500+ | $ 0.2274 | $ 113.70 |
| 2,500+ | $ 0.2084 | $ 521.00 |
| 5,000+ | $ 0.197 | $ 985.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.509nF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 72.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 129pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 19.7nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN-8(5x6) | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 1.509nF | |
| Current - Continuous Drain(Id) | 55A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Pd - Power Dissipation | 72.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 129pF | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6nF | |
| Gate Charge(Qg) | 19.7nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
C22366801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



