HXY MOSFET AO4406A-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | AO4406A-HXY |
| LCSC Part # | C22366786 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 15A SOP-8 |
| Description | N-Channel 30V 15A 15W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.063 $ 0.0523 | $ 0.26 |
50+ | $ 0.0616 $ 0.0512 | $ 2.56 |
150+ | $ 0.0606 $ 0.0503 | $ 7.55 |
500+ | $ 0.0596 $ 0.0495 | $ 24.75 |
Standard Packaging 3000/Full
Reel | ||