HXY MOSFET IRFR9014TRPBF-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IRFR9014TRPBF-HXY |
| LCSC Part # | C22366779 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 10A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 715pF | |
| Gate Charge(Qg) | 5.85nC@4.5V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFR9014TRPBF utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = -60V, ID = -10A
- RDS(ON) < 140mΩ at VGS = 10V
Applications
AI Translation
- Brushless motor
- Load switch
- Uninterruptible power supply
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3076 | $ 1.54 |
| 50+ | $ 0.2415 | $ 12.08 |
| 150+ | $ 0.2132 | $ 31.98 |
| 500+ | $ 0.1779 | $ 88.95 |
| 2,500+ | $ 0.1622 | $ 405.50 |
| 5,000+ | $ 0.1527 | $ 763.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 25W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 34pF | |
| RDS(on) | 80mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 715pF | |
| Gate Charge(Qg) | 5.85nC@4.5V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The IRFR9014TRPBF utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = -60V, ID = -10A
- RDS(ON) < 140mΩ at VGS = 10V
Applications
AI Translation
- Brushless motor
- Load switch
- Uninterruptible power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



