HXY MOSFET FDS4685-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDS4685-HXY |
| LCSC Part # | C22366732 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 13A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 190pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 172pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.525nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 215
215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2878 | $ 1.44 |
| 50+ | $ 0.226 | $ 11.30 |
| 150+ | $ 0.1995 | $ 29.93 |
| 500+ | $ 0.1665 | $ 83.25 |
| 3,000+ | $ 0.1518 | $ 455.40 |
| 6,000+ | $ 0.1429 | $ 857.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 190pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 172pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.525nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



