HXY MOSFET SQ2309ES-T1_GE3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SQ2309ES-T1_GE3-HXY |
| LCSC Part # | C22366720 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 310pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 310pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2513 | $ 1.26 |
| 50+ | $ 0.1974 | $ 9.87 |
| 150+ | $ 0.1742 | $ 26.13 |
| 500+ | $ 0.1454 | $ 72.70 |
| 3,000+ | $ 0.1325 | $ 397.50 |
| 6,000+ | $ 0.1248 | $ 748.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 310pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 22pF | |
| Current - Continuous Drain(Id) | 2A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 160mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 310pF | |
| Gate Charge(Qg) | 5.4nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



