LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HXY MOSFET SQ2310ES-T1_GE3-HXY product image
  • SQ2310ES-T1_GE3-HXY thumbnail 1
  • SQ2310ES-T1_GE3-HXY thumbnail 2
  • SQ2310ES-T1_GE3-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET SQ2310ES-T1_GE3-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
SQ2310ES-T1_GE3-HXY
LCSC Part #
C22366703
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 9A SOT-23
Datasheetpdf iconHXY MOSFET SQ2310ES-T1_GE3-HXY
Alternative Parts14
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.205$ 0.1948$ 0.97
50+$ 0.161$ 0.1530$ 7.65
150+$ 0.1422$ 0.1351$ 20.27
500+$ 0.1186$ 0.1127$ 56.35
3,000+$ 0.1081$ 0.1027$ 308.10
6,000+$ 0.1018$ 0.0968$ 580.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
ConfigurationStandalone
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Output Capacitance(Coss)295pF
Current - Continuous Drain(Id)6A
Gate Threshold Voltage (Vgs(th))650mV
Pd - Power Dissipation1.25W
Reverse Transfer Capacitance (Crss@Vds)96pF
RDS(on)22mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)500pF
Gate Charge(Qg)10nC@4.5V
TypeN-Channel

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI2312AHXY MOSFETSOT-232,960$0.0394 $0.0414
IRLML2502TRPBF-HXYHXY MOSFETSOT-232,390$0.0527 $0.0554
IRLML2502PBF-HXYHXY MOSFETSOT-232,135$0.0840 $0.0884
BSR802N-HXYHXY MOSFETSOT-23-3L490$0.0788 $0.0829
SI2300-HXYHXY MOSFETSOT-23-3L360$0.0261 $0.0274
HFTK3420HXY MOSFETSOT-23140$0.0328 $0.0345
IRLML6246TRPBF-HXYHXY MOSFETSOT-23100$0.0420 $0.0466
Si2300DS-T1-GE3-HXYHXY MOSFETSOT-2380$0.0367 $0.0386
HSTR2N2VH5HXY MOSFETSOT-2329$0.5306 $0.5585
FDN028N20-HXYHXY MOSFETSOT-23-3L20$0.1291 $0.1358
SM2312SRL-HXYHXY MOSFETSOT-23-3L20$0.0389 $0.0409
SSM3K345R-HXYHXY MOSFETSOT-23-3L30$0.0999 $0.1051
ST2300-HXYHXY MOSFETSOT-23-3L20$0.0441 $0.0464
PMV30UN2R-HXYHXY MOSFETSOT-230$0.0630 $0.0699