HXY MOSFET Si2312BDS-T1-E3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| MPN | Si2312BDS-T1-E3-HXY |
| LCSC Part # | C22366687 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3A SOT-23 |
| Description | N-Channel 20V 3A 0.9W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,040
2,040
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0629 $ 0.0535 | $ 0.54 |
100+ | $ 0.0498 $ 0.0424 | $ 4.24 |
300+ | $ 0.0432 $ 0.0368 | $ 11.04 |
3,000+ | $ 0.0382 $ 0.0325 | $ 97.50 |
6,000+ | $ 0.0343 $ 0.0292 | $ 175.20 |
9,000+ | $ 0.0323 $ 0.0275 | $ 247.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$