LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET IRLR3705ZPBF-HXY product image
  • IRLR3705ZPBF-HXY thumbnail 1
  • IRLR3705ZPBF-HXY thumbnail 2
  • IRLR3705ZPBF-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET IRLR3705ZPBF-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
IRLR3705ZPBF-HXY
LCSC Part #
C22366666
Packaging
TO-252-2L
Customer #
Key Attributes
MOSFET N-CH 60V 80A TO-252-2L
Datasheetpdf iconHXY MOSFET IRLR3705ZPBF-HXY
In-Stock: 360
360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5684$ 0.57
10+$ 0.4572$ 4.57
30+$ 0.4031$ 12.09
100+$ 0.3475$ 34.75
500+$ 0.3151$ 157.55
1,000+$ 0.2981$ 298.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingTO-252-2L
ConfigurationStandalone
Drain to Source Voltage60V
Output Capacitance(Coss)260pF
Current - Continuous Drain(Id)80A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.4V
Pd - Power Dissipation100W
Reverse Transfer Capacitance (Crss@Vds)180pF
RDS(on)6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.68nF
Gate Charge(Qg)33nC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece