HXY MOSFET DMG3401LSN-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMG3401LSN-HXY |
| LCSC Part # | C22366662 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 6A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 9.7nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 9.7nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 110
110 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0949 | $ 0.47 |
| 50+ | $ 0.0787 | $ 3.94 |
| 150+ | $ 0.0706 | $ 10.59 |
| 500+ | $ 0.0645 | $ 32.25 |
| 3,000+ | $ 0.0597 | $ 179.10 |
| 6,000+ | $ 0.0572 | $ 343.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 9.7nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.32W | |
| Reverse Transfer Capacitance (Crss@Vds) | 127pF | |
| RDS(on) | 28mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 750pF | |
| Gate Charge(Qg) | 9.7nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C22366662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



