HXY MOSFET DMP3013SFV-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | DMP3013SFV-HXY |
| LCSC Part # | C22366584 |
| Packaging | DFN3x3-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 55A DFN3x3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3x3-8L | |
| Output Capacitance(Coss) | 346pF | |
| Pd - Power Dissipation | 21.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 319pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 240
240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2312$ 0.2081 | $ 1.04 |
| 50+ | $ 0.1816$ 0.1635 | $ 8.18 |
| 150+ | $ 0.1603$ 0.1443 | $ 21.65 |
| 500+ | $ 0.1337$ 0.1204 | $ 60.20 |
| 2,500+ | $ 0.1219$ 0.1098 | $ 274.50 |
| 5,000+ | $ 0.1148$ 0.1034 | $ 517.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN3x3-8L | |
| Output Capacitance(Coss) | 346pF | |
| Pd - Power Dissipation | 21.5W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 55A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 319pF | |
| RDS(on) | 8.5mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Charge(Qg) | 30nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



