LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMP3015LSS-HXY product image
  • DMP3015LSS-HXY thumbnail 1
  • DMP3015LSS-HXY thumbnail 2
  • DMP3015LSS-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP3015LSS-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP3015LSS-HXY
LCSC Part #
C22366535
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH 30V 15A SOP-8
Datasheetpdf iconHXY MOSFET DMP3015LSS-HXY
In-Stock: 45
45 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2878$ 1.44
50+$ 0.226$ 11.30
150+$ 0.1995$ 29.93
500+$ 0.1665$ 83.25
3,000+$ 0.1518$ 455.40
6,000+$ 0.1429$ 857.40
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
ConfigurationStandalone
Drain to Source Voltage30V
Output Capacitance(Coss)508pF
Current - Continuous Drain(Id)15A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)421pF
RDS(on)5.8mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)3.448nF
Gate Charge(Qg)30nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece