HXY MOSFET Si2323DS-T1-GE3-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | Si2323DS-T1-GE3-HXY |
| LCSC Part # | C22366438 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 5A SOT-23 |
| Description | 20V 5A 1.4W 60mΩ@2.5V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,190 
1,190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0654 $ 0.0589 | $ 0.59 |
100+ | $ 0.0517 $ 0.0466 | $ 4.66 |
300+ | $ 0.0449 $ 0.0405 | $ 12.15 |
3,000+ | $ 0.0398 $ 0.0359 | $ 107.70 |
6,000+ | $ 0.0356 $ 0.0321 | $ 192.60 |
9,000+ | $ 0.0336 $ 0.0303 | $ 272.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$