LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET DMP2045U-HXY product image
  • DMP2045U-HXY thumbnail 1
  • DMP2045U-HXY thumbnail 2
  • DMP2045U-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET DMP2045U-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
DMP2045U-HXY
LCSC Part #
C22366431
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 20V 5A SOT-23
Datasheetpdf iconHXY MOSFET DMP2045U-HXY
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0582$ 0.58
100+$ 0.046$ 4.60
300+$ 0.0399$ 11.97
3,000+$ 0.0354$ 106.20
6,000+$ 0.0317$ 190.20
9,000+$ 0.0299$ 269.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOT-23
Output Capacitance(Coss)165pF
Pd - Power Dissipation1.4W
ConfigurationStandalone
Drain to Source Voltage20V
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))550mV
Reverse Transfer Capacitance (Crss@Vds)120pF
RDS(on)30mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)950pF
Gate Charge(Qg)12nC@4.5V
Vgs±10V
TypeP-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece