HXY MOSFET FDMS8680-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | FDMS8680-HXY |
| LCSC Part # | C22366422 |
| Packaging | DFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A DFN5x6-8L |
| Datasheet | HXY MOSFET FDMS8680-HXY |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 310pF | |
| Current - Continuous Drain(Id) | 80A | |
| Ciss-Input Capacitance | 1.93nF | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss) | 260pF | |
| RDS(on) | 4.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 310pF | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.93nF | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss) | 260pF | |
| RDS(on) | 4.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5046$ 0.4794 | $ 0.48 |
| 10+ | $ 0.3967$ 0.3769 | $ 3.77 |
| 30+ | $ 0.3507$ 0.3332 | $ 10.00 |
| 100+ | $ 0.292$ 0.2774 | $ 27.74 |
| 500+ | $ 0.2666$ 0.2533 | $ 126.65 |
| 1,000+ | $ 0.2507$ 0.2382 | $ 238.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 310pF | |
| Current - Continuous Drain(Id) | 80A | |
| Ciss-Input Capacitance | 1.93nF | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss) | 260pF | |
| RDS(on) | 4.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | DFN5x6-8L | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 310pF | |
| Current - Continuous Drain(Id) | 80A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 1.93nF | |
| Pd - Power Dissipation | 37W | |
| Reverse Transfer Capacitance (Crss) | 260pF | |
| RDS(on) | 4.7mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 38nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C22366422 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IRFH7914TRPBF-HXY | HXY MOSFET | Similar | DFN5x6-8L | 80 | $0.3462 $0.3644 | ||
| IRFH7914PBF-HXY | HXY MOSFET | Similar | DFN5x6-8L | 175 | $0.3489 $0.3672 | ||
| NTMFS4926N-HXY | HXY MOSFET | Similar | DFN5x6-8L | 5 | $0.1946 $0.2048 | ||
| NTMFS4927N-HXY | HXY MOSFET | Similar | DFN5x6-8L | 200 | $0.2109 $0.2343 | ||
| SIR850DP-T1-GE3-HXY | HXY MOSFET | Similar | DFN5x6-8L | 115 | $0.3119 $0.3283 |



