LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-HY2.0-14PJK product image
  • ZX-HY2.0-14PJK thumbnail 1
  • ZX-HY2.0-14PJK thumbnail 2
  • ZX-HY2.0-14PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-HY2.0-14PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-HY2.0-14PJK
LCSC Part #
C22366306
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm SINGLE ROW HY
Datasheetpdf iconMegastar ZX-HY2.0-14PJK
Custom CablesMOQ 1pc
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.0423$ 0.42
100+$ 0.0375$ 0.0357$ 3.57
300+$ 0.0341$ 0.0324$ 9.72
1,000+$ 0.0315$ 0.0300$ 30.00
5,000+$ 0.0294$ 0.0280$ 140.00
10,000+$ 0.0283$ 0.0269$ 269.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x14P
Reference SeriesHY
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row14
ColorWhite
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.