LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-ZH1.5-11PJK product image
  • ZX-ZH1.5-11PJK thumbnail 1
  • ZX-ZH1.5-11PJK thumbnail 2
  • ZX-ZH1.5-11PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-ZH1.5-11PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-ZH1.5-11PJK
LCSC Part #
C22366293
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconMegastar ZX-ZH1.5-11PJK
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0271$ 0.0258$ 0.52
200+$ 0.0226$ 0.0215$ 4.30
600+$ 0.0201$ 0.0191$ 11.46
2,000+$ 0.0186$ 0.0177$ 35.40
10,000+$ 0.0173$ 0.0165$ 165.00
20,000+$ 0.0166$ 0.0158$ 316.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesZH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row11
ColorWhite
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.