Images are for reference only
EDA Models

Megastar ZX-SH1.0-14PWT

Manufacturer
Megastar
Asian Brands
Mfr. Part #
ZX-SH1.0-14PWT
LCSC Part #
C22366251
Package
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 14POS 1mm
Description
Connector Header 14 position 1mm Pitch 1A Surface Mount, Right Angle
Datasheet pdf icon Megastar ZX-SH1.0-14PWT
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer Megastar
Package SMD,P=1mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon Megastar ZX-SH1.0-14PWT
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 2,225
2,225 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.1221 $ 0.61
50+
$ 0.1116 $ 5.58
150+
$ 0.1071 $ 16.07
500+
$ 0.1015 $ 50.75
2,000+
$ 0.0989 $ 197.80
4,000+
$ 0.0974 $ 389.60
Standard Packaging 2000/Full Reel
Better price for more quantity?
$