BORN SMD1210-200/6N
| Manufacturer | BORNAsian Brands |
| MPN | SMD1210-200/6N |
| LCSC Part # | C22366118 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 2A 1210 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.15mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.15mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 3,400
3,400 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0532 | $ 0.53 |
| 100+ | $ 0.0423 | $ 4.23 |
| 300+ | $ 0.0368 | $ 11.04 |
| 1,000+ | $ 0.0327 | $ 32.70 |
| 3,500+ | $ 0.0295 | $ 103.25 |
| 10,500+ | $ 0.0278 | $ 291.90 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.15mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 2A | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 4A | |
| Height | 1.15mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Time to Trip(Max) | 1s | |
| Resistance @ 25℃ | 15mΩ | |
| Resistance - Post Trip (R1) (Max) | 90mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD1210-200/16N | BORN | 1210 | 2,620 | $ 0.0635 |



