BORN SMD1210-005/60N
| Manufacturer | BORNAsian Brands |
| MPN | SMD1210-005/60N |
| LCSC Part # | C22366110 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 50mA 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 150mA | |
| Height | 1.15mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 2.8Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,290
3,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0381$ 0.0324 | $ 0.32 |
| 100+ | $ 0.0301$ 0.0256 | $ 2.56 |
| 300+ | $ 0.0261$ 0.0222 | $ 6.66 |
| 1,000+ | $ 0.0231$ 0.0197 | $ 19.70 |
| 3,500+ | $ 0.0207$ 0.0176 | $ 61.60 |
| 10,500+ | $ 0.0196$ 0.0167 | $ 175.35 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 10A | |
| Power Dissipation | 600mW | |
| Trip Current | 150mA | |
| Height | 1.15mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 2.8Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



